What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell AML24GBA3AA02

Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
$ 88.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML24GBA3AA02.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago
Datasheet2 pages28 years ago

IHS

Master Electronics

JRH Electronics

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellAML24EBA3AA02
Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
ROCKER SWITCH,400 SERIES, SPDT, ON-NONE-ON, THRU HOLE,3A,120VAC,28VDC, R/A PC PIN
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC
C&K Components7101J2AQE2
Switch Rocker ON None ON SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk
C&K Components7107J10CQE2
Switch Rocker ON OFF Mom SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk
C&K Components7101J1V3QE1
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk

Descriptions

Descriptions of Honeywell AML24GBA3AA02 provided by its distributors.

Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
Switch Rocker (ON) None ON SPDT PC Pins/Push-On Rocker
Single Pole Double Throw (SPDT) 24V 125V Rocker Switches ROHS
Rocker Switches SPDT 2POS 2LAMP CKTS RECT. ROCKR SW
AML24 Series Rocker Switch, SPDT, 2 position, Silver Contacts, 0.025 in x 0.025 in (Printed Circuit or Push-on), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO