Honeywell 55SS16

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 21.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 55SS16.

element14 APAC

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2002-01-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-10-01
LTD Date2016-09-30

Related Parts

HoneywellSR15C-A3
SENSOR UNIPOLAR SW CUR W LEADS / Magnetic Unipolar Switch Current Wire Leads Module

Descriptions

Descriptions of Honeywell 55SS16 provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor, 14.8mT Min, 24.5mT Max, 0.40V, Rectangular
MAGNETICALLY OPERATED SINGLE DIGITAL 8MA OUTPUT NPN SOLDER QC TERM
Hall Effect Sensor 20mA Unipolar 5V
Sensor; 4.5 to 9 VDC; 4 mA; Quick Connect
COMMERCIAL SOLID STATE SENSOR <CA
SENSOR UNIPOL HALL-EFFECT DGTL
SENSOR, HALL EFFECT, 40 OPERATE POINTS; Sensor Terminals:Quick Connect; Output Voltage Min:200mV; Supply Voltage Range DC:4.5V to 9V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:0.5µs; SVHC:No SVHC (19-Dec-2011); No. of Pins:3; Output Voltage Max:0.4V; Supply Voltage DC Max:9V; Termination Type:Quick Connect
Hall Effect Sensor; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:0.5µs; Current Rating:4mA; Leaded Process Compatible:Yes; Operate Point Max:400G; Operate Point Min:400G; Operational Type:Sink ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO