Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 392JB1K

Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 10% +/-Tol, 1 Turn(s)
$ 15.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 392JB1K.

Honeywell

Datasheet28 pages11 years ago
Instruction Sheet26 pages11 years ago

IHS

RS (Formerly Allied Electronics)

TME

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell392JA10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Linear Potentiometer, Panel Mount, 10kΩ ±20% 50mW 50V 11.35mm × 9.5mm × 9.5mm
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Honeywell 392JB1K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 10% +/-Tol, 1 Turn(s)
Pot;Cnd Pl;Rest 1 Kilohms;Panel;Linear;Pwr-Rtg 0.5W;Shaft Dia 0.125in
±10% 500mW 1kΩ Potentiometers, Variable Resistors ROHS
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
POT COND PLASTIC, 1KOHM, 10%, 500mW
392 Series Industrial Potentiometer, Conductive Plastic Element, PC Terminals, 0.5 W Power Rating, 1 kOhm Resistance Value The 392 Series is a 1/2 watt potentiometer with a conductive plastic element and a molded housing. It offers an internal shaft seal for moisture protection and PC style terminals.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392JB-1K