What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 311SM3-H2

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 30VDC 0.15N Screw Mount/Through Hole
$ 7.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM3-H2.

IHS

Datasheet13 pages12 years ago

Newark

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-11-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

HoneywellZV50B50A01
Snap Acting/Limit Switch, Spdt, Momentary, Solder Terminal, Pin Plunger Actuator, Through
HoneywellZV50B60A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 10.1A 250VAC 14VDC 0.49N Thru-Hole
Honeywell11SM703-H2
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 30VDC 0.55N Thru-Hole
OmronSS-10D1
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole

Descriptions

Descriptions of Honeywell 311SM3-H2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 30VDC 0.15N Screw Mount/Through Hole
SWITCH STRGHT LVR SPDT 5A PINS
BASIC SW SPDT 5A LEVER PC PINS
MICROSWITCH, LEVER, SPDT, 5A, 250V; Microswitch Type:Subminiature; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Through Hole; Contact Current Max:5A; Contact Voltage DC Nom:30V; Product Range:SM Series RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM3H2