Descriptions of Honeywell 2TL1-7E provided by its distributors.
Toggle Switch (ON)-OFF-(ON) DPDT 10A @ 277V Screw Terminals
Pull-to-Unlock Toggle Switch DPDT On-Off-On momentary/maintained/momentary 10A/125Vac 10A/250Vac 18A/28Vdc
Honeywell Rocker Switch DPDT On-Off-On Panel 11A@115VAC 18A@28VDC 6A@230VAC
Switch Toggle (ON) OFF (ON) DPDT Pull-to-Unlock Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch, Toggle, 2 Pole, 3 Position, Screw Terminals, Locking Lever
Switch Toggle DP Toggle Screw 18A 230VAC 250VDC Panel Mount
Toggle Switch, DPDT, (on)-off-(on), Momentary, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Locking Lever, DPDT. Locked in center position. MS24659-27E
SWITCH, DPDT, MOM-OFF-MOM; Contact Configuration:DPDT; Switch Function Type:(On)-Off-(On); Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Locking Lever; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:TL
Toggle Switch; Switch Operation:(On)-Off-(On); Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Locking Lever; Approval Categories:24659-7E; Contact Current Max:10A; Current Rating:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24659-27E MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.