Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2TL1-56

Switch Toggle ON ON ON DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 66.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-56.

TME

Datasheet11 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Honeywell

Newark

Inventory History

3 month trend:
-1.03%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3649NF
Switch Toggle ON OFF ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2TL1-7
Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
Honeywell2TL1-5
Toggle Switch - DPDT, 3-Position, IP67, Metal Lever, 10A/18A Rated
Honeywell2TL1-8
Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 277VAC 250VDC 372.85VA Panel Mount

Descriptions

Descriptions of Honeywell 2TL1-56 provided by its distributors.

Switch Toggle ON ON ON DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, 3-Position, Lever, IP67, MIL-DTL-3950 Rated
Toggle Switch, DPDT, Alternate, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch (On-On) On Double Pole Double Throw Lever Screw 18 Amp 277 Volt AC 250 Volt Panel Mount
TOGGLE SWITCH, 2 POLE, 3 POSITION, SCREW TERMINALS, STANDARD LEVER, TL SERIES
SWITCH, TOGGLE, DPDT, 18A, 277V; Contact; SWITCH, TOGGLE, DPDT, 18A, 277V; Contact Configuration:DPDT; Switch Operation:On-On-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:18A; Switch Terminals:Screw; Actuator Style:Lever; Circuitry:DPDT
SWITCH, TOGGLE, DPDT, 18A, 277V; Switch Operation: On-On-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: TL Series; Contact Current Max: 18A; Switch Mounting: Panel Mount; Con
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS27407-2 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL156