Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2TL1-50M

Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded

$ 117.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-50M.

Sager Electronics

Datasheet11 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
-8.19%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell2TL1-72
Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL1-51
Switch Toggle ON (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell2TL1-50K
Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 2TL1-50M provided by its distributors.

Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 18A/28V DC; DPDT; On-On-On
Switch Toggle (ON) ON ON DPDT Pull-to-Unlock Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch Toggle DP Toggle Screw 18A 230VAC 250VDC Panel Mount
HONEYWELL 2TL1-50M Toggle Switch, DPDT, 10A @ 277V, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function Momentary On/On/On, AC Contact Rating 10A @ 277VAC, HP 1/2, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 18A @ 28VDC, Actuator Style Lever-Lock, Actuator Length 1.050 In., Stem Length 0.420 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver, Stem Color Silver, Special Features Silver Cadmium Oxide Contacts
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS27408-5M MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL150M