Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2TL1-21

Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 46.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-21.

Farnell

Datasheet14 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Newark

Inventory History

3 month trend:
-71.79%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
TE Connectivity1520237-2
Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
TE Connectivity1520237-1
Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2TL1-2
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TE Connectivity1520135-2
Switch Toggle DPST Ball Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2TL1-2D
Switch; Toggle; 2 Position; DPST; Screw Terminals; Locking Lever Type; 15 Amps

Descriptions

Descriptions of Honeywell 2TL1-21 provided by its distributors.

Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 20A/28V DC; DPST; On-Off
Switch Toggle None OFF ON DPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle DP Toggle Screw 20A 230VAC 250VDC Panel Mount
Toggle Switch,DPST,15A at 277V,Screw
TOGGLE SWITCH, 2 POLE, 3 POS, SCREW TERMINALS, STD LEVER
SWITCH, TOGGLE, DPST, 20A, 277V; Contact; SWITCH, TOGGLE, DPST, 20A, 277V; Contact Configuration:DPST; Switch Operation:On-Off; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever; Circuitry:DPST
2TL1-21, MS24524-24 Honeywell military aerospace grade environment-proof sealed toggle switch. 2TL1-21 is a high quality DPST toggle switch, 2 pole, 3 position, IP68 rated, Mil qualified to MS24524-24, this switch has screw terminals and a standard toggle lever.
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS24524-24 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL121