Honeywell 2TL1-2D

Switch; Toggle; 2 Position; DPST; Screw Terminals; Locking Lever Type; 15 Amps
$ 58.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-2D.

Farnell

Datasheet14 pages10 years ago
Datasheet1 page17 years ago
Datasheet1 page22 years ago

Sager Electronics

Electro Sonic

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.05%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell2TL1-12
Switch Toggle N.O./N.C. DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL11-21
Switch Toggle None OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
SWITCH TOGGLE DPST 10A 125V
Switch Toggle ON OFF DPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Honeywell12TL1-2
Switch Toggle OFF ON DPST Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2TL1-2D provided by its distributors.

Switch; Toggle; 2 Position; DPST; Screw Terminals; Locking Lever Type; 15 Amps
Pull-to-Unlock Toggle DPST On-Off (maint) 15A/125Vac 15A/250Vac 20A/28Vdc
Switch Toggle OFF ON DPST Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
TOGGLE SWITCH; Contact Configuration:DPST; Switch Operation:Off-None-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Switch Terminals:Screw; Switch Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Contact Configuration:DPST; Series:2TL1; Terminal Type:Screw
Toggle Switch (N.O.-N.C.) Double Pole Double Throw Screw 20 Amp 230 Volt AC 250 Volt Panel Mount
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle DPST Locking Lever 15A
RS APAC
TOGGLE SWITCH; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Honeywell Button switch, DPST, open-off switch, panel, 15 A @ 115 V AC , 20 A @ 28 V DC , 6 A @ 230 V AC
Military grade environment-proof sealed toggle switch 2 pole, 2 position, Screw terminal, Locking Lever, DPST. Locked out of center position. MS24659-22D
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24659-22D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL1-2D.