Descriptions of Honeywell 2TL1-12 provided by its distributors.
Switch Toggle N.O./N.C. DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Switch Toggle; Bat-Handle; 20A/28V DC; DPST; On-Off
Switch Toggle Dpdt 15A 125V; |Honeywell 2TL11-2
SWITCH, SEALED, DPDT; Contact Configuration:DPDT; Switch Operation:On-On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Contact Configuration:DPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-On-On; Terminal Type:Screw
2TL1-12, MS27407-1 Honeywell military grade environment-proof sealed toggle switch. Circuitry is 2 pole, 3 position, Screw terminal, Standard Lever, DPDT (double pole double throw). 2TL1-12 is mil spec to MS27407-1 and is also suitable for aircraft, marine, heavy equipment, emergency vehicle and other applications that require a rugged toggle switch. Note: this switch is specially priced!
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.