Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2NT91-70

Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 25.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT91-70.

Farnell

Datasheet17 pages10 years ago

Electro Sonic

Arrow Electronics

Agility

Inventory History

3 month trend:
-2.60%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Honeywell2NT91-7
Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
C&K Components7201L3YZ3QE2
Switch Toggle ON None ON DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell2NT1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 18A/28Vdc
Honeywell2NT1-70
Switch Toggle (ON) OFF (ON) DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
C&K ComponentsE215L3D1V3GE2
Switch Toggle Mom ON Mom DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
C&K Components7205L42YZQE2
Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT91-70 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Switch; Toggle; Quick Connect; Standard Lever; 3 Position; DPDT; 10 Amps
Switch Toggle; Bat-Handle; 18A/28V DC; DPDT; On-On
Toggle Switch,DPDT,10A @ 277V,QuikConnct
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT9170