Honeywell 2DM301

Snap Acting/Limit Switch, DPDT, Latched, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
$ 29.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2DM301.

JRH Electronics

Datasheet13 pages12 years ago

Factory Futures

Inventory History

3 month trend:
-94.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Honeywell2DM409
Snap Acting/Limit Switch, DPDT, Momentary, 2.69mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Honeywell2DM1
Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell2DM4
SNAP-IN PANEL MOUNT SWITCH, DPDT, 10 A @ 277 VAC, BULLET NOSE PLUNGER ACT
C&K ComponentsDS2D6CQ1
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,4.8 X 0.5 TERM
C&K ComponentsDS2D6CQ3
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,6.3 X 0.8 TERM
C&K ComponentsDS2D6AQ3
On-Mom DPDT, 6.8N, 3.2mm, 50k Cycles, Snap-In, Push-On, Panel Mount, 39.9mm L × 17.3mm H

Descriptions

Descriptions of Honeywell 2DM301 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Latched, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
On-On DPDT 6.8N 15.9mm 1000000Cycles 10A snap-in mounting,snap fit,panel mount
Electromechanical Switch Basic Switch DPDT 10A
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Double Pole Double Throw (DPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO