Honeywell 2DM409

Snap Acting/Limit Switch, DPDT, Momentary, 2.69mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 19.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2DM409.

IHS

Datasheet13 pages12 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-19.60%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Honeywell2DM1
Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell2DM4
SNAP-IN PANEL MOUNT SWITCH, DPDT, 10 A @ 277 VAC, BULLET NOSE PLUNGER ACT
Honeywell2DM310
Snap Acting/Limit Switch, Dpdt, Momentary, Quick Connect Terminal, Plastic Plunger Actuator, Panel
C&K ComponentsDS2D6CQ1
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,4.8 X 0.5 TERM
C&K ComponentsDS2D6CQ3
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,6.3 X 0.8 TERM
C&K ComponentsDS2D6AQ3
On-Mom DPDT, 6.8N, 3.2mm, 50k Cycles, Snap-In, Push-On, Panel Mount, 39.9mm L × 17.3mm H

Descriptions

Descriptions of Honeywell 2DM409 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 2.69mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch, DOOR, INTERLOCK, DPDT, FINGERGRIP Actuator, 10 AMPS, QC TERMINATION
Electromechanical Switch Basic Switch DPDT 10A
Switch Safety Interlock N.O./N.C. DPDT Finger Grip Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect 1000000Cycles
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
MICROSWITCH, FINGER GRIP, DPST, 10A; Contact Configuration:DPDT; Actuator Type:Finger Grip Plunger; Operating Force:6.67N; Contact Voltage AC:277V; Max Contact Current:10A; Terminal Type:Quick Connect; Max Contact Current AC:10A; Max Contact Voltage AC:277V; Max Operating Force:6.67N; Series:DM
Snap Action Basic Switch; Actuator Style:Finger Grip Plunger; Operating Force Max:6.67N; Switch Terminals:Quick Connect; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Features:Finger Grip Plunger Actuator ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
HONEYWELL 2DM409 Pnl Mt Switch, 10A, SPDT, Finger Grip Plngr. More details: Panel Mount Precision Snap Switch, DM Series, Type of Actuator Finger Grip PlungerContact Form SPDT, Current Rating 10A, Voltage Rating 277VAC, Terminal Type Quick Connect, Operating Force 24 oz., Max. Pretravel 0.105 In.Differential Travel 0.045 In., Over Travel 0.105 In., Length 1.57 In., Height 1.12 In., Depth 0.55 In., Mounting Dimension 1.45 x 0.55 In. Panel Hole, Operating Temp. Range -35 Degrees to 180 Degrees F, Housing Material Polyester, Standards UL, CSA
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Double Pole Double Throw (DPDT) Circuitry, 10 A at 277 Vac, Finger Grip Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DM409.