Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 26PCFFH2G

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
$ 531.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCFFH2G.

IHS

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

Master Electronics

Inventory History

3 month trend:
+569%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell26PCFFM6G
Pressure Sensor, Wheatstone Bridge, ±689.48KPa, 2.5V, 16V, ±2001.3789MPa, ±0.6%, DIP-4, TH, 23.9mm H
Honeywell26PCFFH6G
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Honeywell26PCFFA2G
Board Mount Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin

Descriptions

Descriptions of Honeywell 26PCFFH2G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCFFH2G
Sensors, Pressure Transducers, Piezoresistive Silicon
mixed mode Wheatstone Bridge ±689.48KPa 2.5V 16V ±2001.3789MPa ±0.6% DIP-4 Through hole mounting 21.6mm(height)
±689.48Kpa SIP-4 Pressure Sensors ROHS
UNAMPLIFIED VACUUM GAGE 100PSI
MIN LOW-PRES SEN 100PSI GAU 4P
26PC Series, compensated/unamplified, gage, 0 psi to 100 psi, 2x2 DIP, M5 thread port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO