What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 24PCGFA6G

Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
$ 78.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCGFA6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-88.22%

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Honeywell24PCGFA2G
SENSOR, PRESSURE, VACUUM GAUGE, SIGNAL CONDITIONING, UNAMPLIFIED, +/- 250PSI, ST
SENSOR, PRESSURE, DIP, BARBLESS AXIAL PORT, 30 PSIA, UNAMPLIFIED
SENSOR, PRESSURE, DIP, BARBLESS AXIAL PORT, 60 PSIA, UNAMPLIFIED
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes

Descriptions

Descriptions of Honeywell 24PCGFA6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
SENSOR 250PSIC 0.2" .212V / Pressure Sensor ±250PSI (±1723.69kPa) Compound Male - 0.2" (5mm) Tube 0 mV ~ 212 mV (10V) 4-SIP Module
PRESSURE SENSOR, 0 to 250PSI, STRAIGHT; Operating Pressure Min:0psi; Operating Pressure Max:250psi; Sensor Output:Voltage; Supply Current:2mA; External Depth:0.86"; Voltage Rating:10V; Port Style:Straight; Connection Size:0.05"
Pressure Sensor; Operating Pressure Max:250psi; Sensor Output:Voltage; Port Size:0.05"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; No. of Ports:1 ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, gage, 0 psi to 250 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24PCGFA6G.