Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TL1-6F

Toggle Switch, SPST, (on) None Off, Lock One Side, 10A 125VAC, Sealed, Ul Csa
$ 80.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-6F.

TME

Datasheet11 pages7 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Honeywell

Inventory History

3 month trend:
-90.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell1TL1-61
TOGGLE SWITCH, SPST, (ON) OFF NONE, 10A 125VAC, 15/32IN. MNT, SEALED, UL CSA
Honeywell1TL1-61E
Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPST; On-Off
Honeywell1TL1-2G
Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
SWITCH TOGGLE SPST 10A 125V
SWITCH TOGGLE SPST 10A 125V

Descriptions

Descriptions of Honeywell 1TL1-6F provided by its distributors.

TOGGLE SWITCH, SPST, (ON) NONE OFF, LOCK ONE SIDE, 10A 125VAC, SEALED, UL CSA
Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPST; On-Off
Switch Toggle (ON) OFF SPST Pull-to-Unlock Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
; Contact Configuration:SPST; Switch Operation:(On)-Off; Contact Voltage DC Nom:
Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
125V SPST - normally open Direct Insert Toggle Switches ROHS
1TL1-6F, MS24658-30F Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, Single Pole Single Throw (SPST) 2 Position (Momentary ON - OFF), Screw Terminals, Locking Lever (F - Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-30F. Ampere/Voltage Range (Resistive Load): 0.75 A at 115 Vdc|0.5 A at 250 Vdc|0.5 A to 15 A at 0.5 Vdc to 28 Vdc|0.5 A to 10 A at 0.5 Vac to 7 Vac. UL/CSA L192: 10 A-125, 250, 277 Vac; 1/4 Hp-125 Vac; 1/2 Hp-250, 277 Vac; 3 A-125 Vac "L".
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-30F MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO