What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 1TB25-17

Switch Snap Action N.O./N.C. DPDT Plunger Quick Connect 10A 250VAC 372.85VA 3.61N Screw Mount
$ 54.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TB25-17.

Sager Electronics

Datasheet14 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

Honeywell1TB1-2
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-3
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Honeywell1TB1-1
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating

Descriptions

Descriptions of Honeywell 1TB25-17 provided by its distributors.

Switch Snap Action N.O./N.C. DPDT Plunger Quick Connect 10A 250VAC 372.85VA 3.61N Screw Mount
Snap Acting/Limit Switch, DPDT, Momentary, 2.03mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
SNAP ACTION SWITCH, DPDT, 10A @ 250VAC, PIN PLUNGER, SILVER CONTACTS, SOLDER
MICRO SWITCH TB Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination MICRO SWITCH TB Series miniature double-break basic switches are basic double-break units that offer a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TB2517