Descriptions of Honeywell 21SM284 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.89mm, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 5A 115VAC 30VDC 1.39N Screw Mount Solder Lug
Switch Limit; Subminiature; Plunger Head; SPDT; 5A
28V Single Pole Double Throw (SPDT) 115V Limit Switches ROHS
ON - (OFF),OFF - (ON) SPDT 1.39N 5A SPDT welding mounting,threaded mounting
Subminiature Military Grade Basic Switch, Single Pole Double Throw (SPDT), 115 Vac, 5 A, Pin Plunger Actuator, Solder Termination. Long Operating Life. MS25085-1
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Current Rating:5A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 115V; MICRO SWITCH, PIN PLUNGER, SPDT, 5A 115V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:30V; Contact Current Max:7A; Switch Terminals:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 115 Vac, 5 A, Pin Plunger Actuator, Solder Termination, Military Part Number MS25085-1 MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 21SM284 Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 5A, Mounting Dimension 0.38 In. Centers, Voltage Rating 125VAC, Terminal Type Solder Lug, Actuator Length 0.80 In., Type of Actuator Pin Plunger, Series SM, Max. Pretravel 0.03 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic