What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 1SE1-T

Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 250VAC 30VDC 4.73N Screw Mount
$ 69.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SE1-T.

element14 APAC

Datasheet1 page0 years ago
Datasheet14 pages11 years ago

Honeywell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.28%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-12-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
OmronZ-15GQ
Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 1SE1-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 250VAC 30VDC 4.73N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 1.35mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 250V
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Basic / Snap Action Switches 5A @ 250 VAC SPDT
SE Series Environmentally Sealed Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, Solder (Turret) Termination MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.
MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V; Microswitch Type: Subminiature; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage DC
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Current Rating:5A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SE1-T.
  • 1SE1T