Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1NT91-2

Switch Toggle OFF ON SPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
$ 23.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT91-2.

Farnell

Datasheet17 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Jameco (USA)

Inventory History

3 month trend:
-42.17%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell31NT91-2
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A at 277V AC
Honeywell31NT391-2-C08
Switch Toggle OFF None ON SPST Tab Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads
Honeywell31NT91-21
HONEYWELL 31NT91-21 Toggle Switch Off-On SPST 15A @ 277V Quick Connect Terminals
Carling Technologies2GA721-73
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Toggle Actuator, Panel Mount
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC

Descriptions

Descriptions of Honeywell 1NT91-2 provided by its distributors.

Switch Toggle OFF ON SPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 20A/28V DC; SPST; On-Off
Swithc; Toggle; Quick Connect; Standard Lever; SPST, 2 Position; 15 Amps
Toggle Switch, SPST, Latched, 20A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, SPST, 20A, 277V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: NT Series; Contact Current Max: 20A; Switch Mounting: Panel Mount; Contact Voltage AC Nom: 277V
SWITCH, TOGGLE, SPST, 20A, 277V; Circuitry:SPST; Switch Operation:ON-OFF; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Quick Connect; Contact Current AC Max:15A ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO