Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1HS3

Switch Snap Action N.O./N.C. SPDT Roller Lever 25A 125VAC 28VDC 6.12N Screw Mount Screw

$ 395.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1HS3.

Sager Electronics

Datasheet6 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.04%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell1HS11
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 7.23N Screw Mount
Honeywell1HS41
Switch Snap Action N.O./N.C. SPDT Leaf Lever Screw 25A 115VAC 28VDC 5.56N Screw Mount
HoneywellBA-2R708-P7
Large Basic Snap Action Switch Pin Plinger SPDT 20A 125VAC
C&K ComponentsHBS2KGB4SA055C
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 480VAC 250VDC 0.98N Screw Mount
C&K ComponentsHBS2KGB4STS55C
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 480VAC 250VDC 0.7N Screw Mount Bulk

Descriptions

Descriptions of Honeywell 1HS3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever 25A 125VAC 28VDC 6.12N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 28VDC, 1.9mm, Screw Terminal, Roller Type Actuator, Panel Mount
1HS3 Honeywell HS Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 1 A at 115 Vac, Roller Lever Actuator, Screw Termination.
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 1A
ON-(OFF) OFF-(ON) SPDT 6.12N 25A Threaded Mount 49.78mm L × 34.8mm H Switch
MICRO SWITCH, ROLLER LEVER, SPDT 1A 115V; MICRO SWITCH, ROLLER LEVER, SPDT 1A 115V; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:22ozf; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:25A; Circuitry:SPDT
HS Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 1 A at 115 Vac, Roller Lever Actuator, Screw Termination MICRO SWITCH™ HS Series hermetically sealed switches are designed for applications where maximum electrical rating and maximum sealing are essential, and where size and weight requirements are less critical. These switches are side-mounted through mounting holes located outside the sealed switching chamber.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO