Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 14CE2-3

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 11.8N Linear Screw Mount
$ 148.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 14CE2-3.

IHS

Datasheet9 pages7 years ago

Sager Electronics

Newark

Honeywell

Master Electronics

Inventory History

3 month trend:
+6.92%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE1-6A
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 30VDC 11.77N Linear Screw Mount

Descriptions

Descriptions of Honeywell 14CE2-3 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 11.8N Linear Screw Mount
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, TOP ROLLER PLUNGER, 3M CABLE
IP66 SNAP ACTION LIMIT SWITCH, PLUNGER, DIE CAST ZINC, NO/NC, 240V, 14CE SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
SWITCH SNAP ACTION SPDT 5A 250V
Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
SWITCH, LIMIT, TOP ROLLER, SNAP ACTN; Limit Switch Actuator:Roller Plunger; Contact Configuration:-; Contact Current AC Max:5A; Contact Voltage AC Max:250V; Operating Force Max:22.5N; Product Range:-; Contact Current DC
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 28 / Termination Type = Cable, 3 m / Contact Element Type = Snap Action / Operating Force N = 11.8 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Insulation Voltage V = 250 / Series = 14CE
MICRO SWITCH 14CE Series Compact Precision Limit Switches, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 3 m Cable All MICRO SWITCH 14CE Series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 °C, -40 °F), CE Series switches can be supplied with low temperature seals and lubricant. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 micro-change 4-pin connector. MICRO SWITCH 14CE products meet worldwide CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14CE23