What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 13AT10

Switch Toggle N.O./N.C. 4PDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
$ 369.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13AT10.

Peerless Electronics

Datasheet1 page0 years ago
Datasheet11 pages10 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesS42T
Switch Toggle ON None ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS43T
Switch Toggle ON OFF ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
APEM669
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 669
Honeywell15AT61
Switch Toggle N.O./N.C. SPDT Round Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
Honeywell4TL1-72
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount
Honeywell4TL1-3
Switch Toggle ON ON 4PDT Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 13AT10 provided by its distributors.

Switch Toggle N.O./N.C. 4PDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, 4Pdt, Latched, 5A, 30Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
AT Series Toggle Switch,4 pole,3 position,Screw terminal,Standard Lever
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13AT-10