What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 12TS115-5

Switch Toggle (ON) OFF ON DPDT Round Toggle Solder 10A 277VAC Panel Mount with Threads
$ 21.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TS115-5.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Farnell

Agility

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NKK SwitchesS333
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333R
Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS332
Switch Toggle ON None ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
APEM646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Honeywell12TS115-8
Switch Toggle (ON) ON DPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS115-3
Switch Toggle ON ON DPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TS115-5 provided by its distributors.

Switch Toggle (ON) OFF ON DPDT Round Toggle Solder 10A 277VAC Panel Mount with Threads
Toggle Switch, DPDT, Alternate, Solder Terminal, Panel Mount-threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, DPDT, SOLDER TERMINALS
HONEYWELL S&C 12TS115-5 Toggle Switch, TS Series, Non Illuminated, DPDT, (On)-Off-On, Panel, 10 A
SWITCH, DPDT, MOM-OFF-ON; Contact Configuration:DPDT; Switch Operation:(On)-Off-On; Contact Voltage AC Nom:277V; Contact Current Max:10A; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:PCB; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:(On)-Off-On; Terminal Type:Solder
Toggle Switch; Series:TS; Switch Operation:(On)-Off-On; Circuitry:DPDT; Contact Voltage AC Max:277V; Contact Current AC Max:10A; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO