What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 112-201BAJ-B01

Thermistor Ntc Glass 200 Ohm Rad | Honeywell 112-201BAJ-B01
$ 30.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 112-201BAJ-B01.

JRH Electronics

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads
THERMISTOR, NTC, GLASS BEAD, RESIST. RATIO: 10.45, 100K OHM
THERMISTOR, NTC, GLASS BEAD, RESIST. RATIO: 7.04, 1K OHM

Descriptions

Descriptions of Honeywell 112-201BAJ-B01 provided by its distributors.

THERMISTOR NTC GLASS 200OHM RAD | Honeywell 112-201BAJ-B01
NTC Thermistor, 200ohm, Through Hole Mount
NTC Thermistors LRG glas bead,200Ohm w/Adjacent leads
THERMISTOR NTC 200OHM 2772K BEAD
Thermistor 200 Ohm 20% 2-Pin Radial 2772K
Sensors, Thermal, Discrete Thermistors
112 Series, large glass bead with adjacent leads, 200 Ohm resistance, ±20.0% tolerance, 25/85 BETA = 2772 112 Series Thermistors are hermetically sealed in glass. They are designed for use in low cost, general purpose temperature measurement and control applications. These small sensors provide maximum stability when used to 300 °C [572 °F] for high temperature design requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO