Holtek HT9200B-14SOPLF

IC, DTMF GENERATOR, SMD, SOP14.; IC Function: DTMF Generators; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; IC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT9200B-14SOPLF.

element14 APAC

Datasheet14 pages23 years ago

CAD Models

Download Holtek HT9200B-14SOPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PIC16F1503-I/SL,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,14-PIN SOIC
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
Texas InstrumentsOPA4348AIPWT
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz
Texas InstrumentsOPA4348AIDR
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R

Descriptions

Descriptions of Holtek HT9200B-14SOPLF provided by its distributors.

IC, DTMF GENERATOR, SMD, SOP14.; IC Function:DTMF Generators; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; IC Package Type:SOP; No. of Pins:14Pins; Operating Temperature Min:-20°C; Operating Temperature Max:75°C; Pr
Dtmf Generator, Sop-14; Función Del Ic:Generador Dtmf; Tensión De Alimentación Mín.:2.5V; Tensión De Alimentación Máx.:5.5V; Formato Ic:Sop; Núm. De Contactos:14; Temperatura De Trabajo Mín.:-20°C; Temperatura De Trabajo Máx.:75°C |Holtek HT9200B-14SOPLF

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT9200B14SOPLF