Hoffman WF10LP

Vented Enclosure, NEMA 3R, 6in Fan, Outdoor, 35X24X12, Steel, White Poly Finish
$ 1,536.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman WF10LP.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

Newark

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 24X24X8
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 16X16X8

Descriptions

Descriptions of Hoffman WF10LP provided by its distributors.

Vented Enclosure, NEMA 3R, 6in Fan, Outdoor, 35X24X12, Steel, White Poly Finish
1/4 Turn Latch Electrical Enclosures, 35 in H, 12 in D, 24 in W, 3R, Steel
Vented Enclosure with Fan Steel White
Enclosure, Wall Mount, Steel, White; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:889Mm; External Width - Metric:610Mm; External Depth - Metric:305Mm; Ip Rating:ip32; Body Color:white Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products