Hoffman CSD202012SSST

Enclosure Wall Mount; Stainless Steel; HxWxD: 20 x 20 x 12 in.
$ 2,263.294
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CSD202012SSST.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesNBX-10922
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;MEDIUM;SCREWS INCL
Bud IndustriesSNB-3730-SS
Enclosure 9.84 in. H x 7.87 in. W x 5.91 in. D 304 Stainless Steel Gray NEMA 4X
NEMA 4x Eclipse Enclosure 16 x 12 x 6 304 Stainless Steel 16 x 12 x 6 Inch
NEMA 4x Eclipse Enclosure 20 x 16 x 8 304 Stainless Steel 20 x 16 x 8 Inch
NEMA 4x Eclipse Window Door Enclosure 20 x 20 x 8 304 Stainless Steel 20 x 20 x 8 Inch
Bud IndustriesSNB-3754-SS
Enclosure Wall Mount; Stainless Steel; HxWxD: 24 x 24 x10 in.; Gray

Descriptions

Descriptions of Hoffman CSD202012SSST provided by its distributors.

Enclosure Wall Mount; Stainless Steel; HxWxD: 20 x 20 x 12 in.
1/4 Turn Latch Electrical Enclosures, 20 in H, 12 in D, 20 in W, 12, 3R, 4, 4X, 304 Stainless Steel
304SS TYPE 4X WALLMT SLOPE TOP
Enclosure, Wall Mount, Stainless Steel; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:582Mm; External Width - Metric:508Mm; External Depth - Metric:305Mm; Ip Rating:ip66 Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products