Hoffman AS100

Enclosure Accessories, Hole Seal, For 1-In Conduit, 1.88 Dia., Steel, Gray
$ 23.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman AS100.

JRH Electronics

Datasheet4 pages13 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+24.77%

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HoffmanAS050
Enclosure Accessories, Hole Seal, For 1/2-In Conduit, 1.38 Dia., Steel, Gray
HoffmanAS075
Enclosure Accessories, Hole Seal, For 3/4-In Conduit, 1.56 Dia., Steel, Gray
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Hammond1554RPL
INNER PANEL, FITS 1544, 1555 SIZE R & S ENCLOSURE,16 GA. STEEL, W/SCREWS,5.94X5.8"
HoffmanASPB
Enclosure Accessories, Hole Seal, For 30.5mm Pb, 1.75 Dia., Steel, Gray

Descriptions

Descriptions of Hoffman AS100 provided by its distributors.

Enclosure Accessories, Hole Seal, For 1-In Conduit, 1.88 Dia., Steel, Gray
Hole Seals for 1.00in Conduit
Accessories, Hole Seals
HOLE SEAL, STEEL, 35MM
HOLE PLUG ENCLOSURES
AS100, Seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman HOL-SEALERS™. Seals will cover any size or shape of hole from .19-in. diameter to maximum diameter shown in table. AS100 Can be used on enclosure walls up to .31-in. (8-mm) thick. Features: Available in multiple colors and sizes, Oil-resistant gasket provided. Specifications: Steel Models: 16 gauge galvanized steel backplate, Plated stud (10-32x5/8) and wing nut, Stainless Steel Models, 16 gauge stainless steel backplate, Seal, backplate, stud (10-24x5/8) and wing nut are 300 series stainless steel. Finish: Steel seals have polyester powder paint finish over galvanized front surface. Stainless steel seals have polished front surface.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-S100