Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman A10P8

Back Panel Enclosure; Steel; White; WxH: 8.75 x 6.88 in.
$ 15.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A10P8.

JRH Electronics

Datasheet16 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+80.38%

Related Parts

Hammond14R0705
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 8.00 X 6.13 X 4.13 IN
Hammond14R0907
Hammond 14R0907 Inner Mounting Panel for Enclosure PJ1086l PJU1084L & PJU1086L
Hammond14R1109
Hammond 14R1109 Inner Mounting Panel for Enclosure PJ12106L & PJU12106L
HoffmanA12P10
Back Panel Enclosure; Steel; White; WxH: 10.75 x 8.88 in.

Descriptions

Descriptions of Hoffman A10P8 provided by its distributors.

Back Panel Enclosure; Steel; White; WxH: 8.75 x 6.88 in.
Internal Panel, J Box, 8.75 x 6.88, White, Steel, Fits 10x8
Electrical Enclosure Accessories EA
Panel,J Box/8.75x6.88 fits 10x8Steel/White
Painted Steel Panel For Junction Boxes
Panel 8.75x6.88 fits 10.00x8.0
A16P14, Hoffman panel, Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. A10P8 an Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels. Panel, J Box / 8.75x6.88

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-10P8