Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman A14P12

Internal Panel, J Box, 12.75x10.88, White, Steel, For 14x12
$ 27.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A14P12.

Master Electronics

Datasheet16 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+48.32%

Related Parts

Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
Hammond14R1513
Hammond 14R1513 Inner Mounting Panel Enclosure PCJ16148L PJ16148L & PJU16148L
HoffmanA12P10
Internal Panel, J Box, 10.75x8.88, Steel, White, Fits 12x10
Hammond14R1109
Hammond 14R1109 Inner Mounting Panel for Enclosure PJ12106L & PJU12106L

Descriptions

Descriptions of Hoffman A14P12 provided by its distributors.

Internal Panel, J Box, 12.75x10.88, White, Steel, For 14x12
Painted Steel Panel For Junction Boxes
Interior Panel, 14 Gangs, Steel
A14P12, Hoffman panel, Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. A14P12 an Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels. Panel, J Box / 12.75x10.88, Painted Steel.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-14P12