What’s new: Find the right parts faster with our redesigned experience

Learn more

Hoffman A12106CHSCFG

Enclosure Wall Mount; Nonmetallic; HxWxD: 12 x 10 x 6 in.
$ 173.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A12106CHSCFG.

Master Electronics

Datasheet4 pages13 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Related Parts

Enclosure, Junction Box, Gray, Fiberglass, Screws, Solid Cover, 10.0x8.0x6.0 in.
HammondPJ664H
NEMA 4x Wallmount Polyester Junction Box Enclosure 6.10 x 6.10 x 4.18 Fiberglass Hinged Cover
ENCLOSURE, BOX-LID, DESKTOP, POLYESTER, GRAY,10.04X9.87X4.73 IN, IP65,1590ZGRP SERIES
HammondPJ1086L
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Snap Latches

Descriptions

Descriptions of Hoffman A12106CHSCFG provided by its distributors.

Enclosure Wall Mount; Nonmetallic; HxWxD: 12 x 10 x 6 in.
Type 4X Enclosure, SoLid Cover/SCR, 12X10X6, Fiberglass
Captive Screws with Quick Release Electrical Enclosures, 12 in H, 6 in D, 10 in W, 12, 13, 4, 4X
Gray Fiberglass Wall Mount Enclosure
A-48 std GRP wallbox,167x267x318mm
RS APAC
JUNCTION BOX GRAY 12.01"L X 10"W
JUNCTION BOX FIBERGLASS12"LX10"W
A48 SMALL GRP. ENCL. 318HX267WX167D; Enclosure Type: Wall Mount; Enclosure Material: Fibreglass; External Height - Metric: 318mm; External Width - Metric: 267mm; External Depth - Metric: 167mm; IP Rating: IP66; Body Colour: Gre
A12106CHSCFG, The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal, and double latching creates added security. Specifications: Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties, Fiberglass is easily punched, drilled, filed or sawed, Gasket assures water-tight and dust-tight seal, Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place. Molded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. A12106CHSCFG a Removable hinged cover attached to body with Type 316 stainless steel hinge pin. Screw-cover enclosures are secured with two captivated Type 316 stainless steel slotted cover screws. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Hinge pin and bail are corrosion-resistant Type 316 stainless steel. Padlock provisions included in each latchFinish: Fiberglass material is light-gray inside and out. Optional steel panels are painted white. Optional stainless steel, aluminum, conductive and composite panels are unpainted.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-12106CHSCFG