What’s new: Find the right parts faster with our redesigned experience

Learn more

Hoffman A1086CHSCFG

Enclosure, Junction Box, Gray, Fiberglass, Screws, Solid Cover, 10.0x8.0x6.0 in.
$ 142.929
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1086CHSCFG.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Related Parts

HammondPJ1086R
Hammond N4X Wallmount Enclosure - 10.13 X 8.26 X 6.13 - Fiberglass
HammondPJ1086RL
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 6.13 Fiberglass Raised Solid Lid Snap Latches
HammondPJ1086RH
Enclosure Junction Box; Polyester; HxWxD: 10.13 x 8.26 x 6.13 in.
Enclosure Wall Mount; Nonmetallic; HxWxD: 12 x 10 x 6 in.

Descriptions

Descriptions of Hoffman A1086CHSCFG provided by its distributors.

Enclosure, Junction Box, Gray, Fiberglass, Screws, Solid Cover, 10.0x8.0x6.0 in.
Captive Screws with Quick Release Electrical Enclosures, 10 in H, 6 in D, 8 in W, 12, 13, 4, 4X
Enclosure Wall Mount; Nonmetallic; HxWxD: 10 x 8 x 6 in.
A-48 std GRP wallbox,167x216x267mm
RS APAC
A48 SMALL GRP. ENCL. 267HX216WX167D
JUNCTION BOX FIBERGLASS 10"LX8"W
A1086CHSCFG, The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal, and double latching creates added security. Specifications: Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties, Fiberglass is easily punched, drilled, filed or sawed, Gasket assures water-tight and dust-tight seal, Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place. Molded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. A1086CHSCFG a removable hinged cover attached to body with Type 316 stainless steel hinge pin. Screw-cover enclosures are secured with two captivated Type 316 stainless steel slotted cover screws. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Hinge pin and bail are corrosion-resistant Type 316 stainless steel. Padlock provisions included in each latchFinish: Fiberglass material is light-gray inside and out. Optional steel panels are painted white. Optional stainless steel, aluminum, conductive and composite panels are unpainted.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products