Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann CA 6 LD

Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
$ 12.236
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CA 6 LD.

Newark

Datasheet1 page23 years ago
Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

SOS electronic

Inventory History

3 month trend:
-0.90%

Related Parts

Circular Connector, Mil-Dtl-5015 Solder,; |Amphenol Industrial MS3106A14S-2S
Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialMS3101A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2Terminal 1Port
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Hirschmann CA 6 LD provided by its distributors.

Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Female Sockets,Plug,Threaded Solder pad 7pin Polyamide (PA66),Nylon 6/6,Glass Filled 10A silver Black wire mounting,free hanging,Through hole mounting
CIR CONNECTOR, RECEPTACLE, 6POS, CABLE; Product Range: CA Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector B

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3611905
  • CA6-LD
  • CA6LD