Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann CA 3 LS

Mains Power Connector, 10/16A, 230VDC/400VAC, Male, Screw Terminal
$ 9.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann CA 3 LS.

Newark

Datasheet1 page23 years ago
Datasheet2 pages10 years ago

TME

SOS electronic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+8.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
ITT / CannonT3P16MC1LX
ITT Cannon Circular connector pins T3Pseries, Male plug, Crimp connection, 16 awgwire_gauge
ITT / Cannon192900-0002
ITT Cannon Circular Connector Pin, T2P Series, Male, Crimp, 20-16 AWG
ITT / CannonAPD-1BSH8-2
ITT CANNON APD-1BSH8-2 Circular Connector, APD Series, Cable Mount Plug, 2 Contacts

Descriptions

Descriptions of Hirschmann CA 3 LS provided by its distributors.

Mains Power Connector, 10/16A, 230VDC/400VAC, Male, Screw Terminal
Connector, Plug, Straight, 3 Pole + Ground, Black, 6-12mm Cable Dia, 934124100
Male Pins,Receptacle,Threaded Thread 4pin Polyamide (PA66),Nylon 6/6,Glass Filled 10A,16A silver Black wire mounting,free hanging,Through hole mounting
CIRCULAR CONNECTOR, RCPT, 3+PE, CABLE; P; CIRCULAR CONNECTOR, RCPT, 3+PE, CABLE; Product Range:CA Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Screw Pin; Coupling Style:Threaded; Contact Material:Brass

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3611851
  • CA 3 LS*
  • CA3LS
  • CA3LS*
  • CA3LS.