Hirschmann 975694707

Hirschmann SKS MVL Meetsnoer - 975694707
$ 7.33
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 975694707.

Newark

Datasheet1 page13 years ago

Farnell

TME

Related Parts

Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Tenma76-122
TEST LEAD, RED, 1M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; B:4mm
Tenma76-120
TEST LEAD, BLACK, 1M, 1.2KV, 12A
MuellerBU-00201-2
Mueller BU-00201-2 Plunger Clip Red Glass-Fibre Nylon For Electronics
Hirschmann975694700
Hirschmann 2mm Connector Test Lead, 250mm L, Black, 10A, Male-to-Male
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series

Descriptions

Descriptions of Hirschmann 975694707 provided by its distributors.

Hirschmann SKS MVL Meetsnoer - 975694707
LEAD, SAFETY, 2MM, 0.25M, WHITE; Lead Length:250mm; Insulator Colour:White; Connector Type A:2mm Shrouded Stackable; Connector Type B:2mm Shrouded Stackable; Voltage Rating:1000V; SVHC:No SVHC (20-Jun-2011); Connector Type A:2mm Shrouded Stackable Plug; Connector Type B:2mm Shrouded Stackable Plug; Contact Material:Brass; Contact Plating:Gold; Current Rating:10A; Material:PA; Operating Temperature Max:70°C; Operating Temperature Min:-15°C

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 975 694-707