Hirschmann 930317800

Hirschmann Alligator Clip, 5A, Black, Insulated, Nickel-Plated Steel Contact
$ 1.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930317800.

Newark

Datasheet1 page13 years ago
Datasheet1 page15 years ago

Farnell

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
-42.51%

Related Parts

Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126102
Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann930126100
Crocodile Clip, 6Mm, Grey/Black, 6A; |Hirschmann Test And Measurement 930126100
Hirschmann930126104
Alligator Clip, Green, Ak 2 S; |Hirschmann Test And Measurement 930126104
Hirschmann930126103
Alligator Clip, Yellow, Ak 2 B; |Hirschmann Test And Measurement 930126103

Descriptions

Descriptions of Hirschmann 930317800 provided by its distributors.

Hirschmann Alligator Clip, 5A, Black, Insulated, Nickel-Plated Steel Contact
Crocodile Clip, 4Mm, Black, 8A; |Hirschmann Test And Measurement 930317800
ALLIGATOR CLIP, MINIATURE, INSULATED, BLACK, 2MM SOCKET, 41.5MM LONG, MA 1 BLACK
CROCODILE CLIP, 4MM, BLACK, 8A, 5PK; Connector Type: Crocodile Clip; Current Rating: 8A; Jaw Opening Max: 4mm; Insulator Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Termination Method: 2mm Socket

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930 317-800
  • 930-317-800