Hirschmann 930126100

Crocodile Clip, 6Mm, Grey/Black, 6A; |Hirschmann Test And Measurement 930126100
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930126100.

Newark

Datasheet1 page13 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Farnell

SOS electronic

Inventory History

3 month trend:
-14.62%

Related Parts

Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126102
Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann930126104
Alligator Clip, Green, Ak 2 S; |Hirschmann Test And Measurement 930126104
Hirschmann930126103
Alligator Clip, Yellow, Ak 2 B; |Hirschmann Test And Measurement 930126103
Pomona Electronics3925-2
Pomona 3925-2 Test Clip 5A at 30VAC/60VDC Contents: (1) Clips
Pomona Electronics3925-9
Pomona 3925-9 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, White, 3925 Series

Descriptions

Descriptions of Hirschmann 930126100 provided by its distributors.

Crocodile Clip, 6Mm, Grey/Black, 6A; |Hirschmann Test And Measurement 930126100
CLIP, CROCODILE, AK 10 BLACK, 4MM, BLACK, 6MM JAW, PUSHBUTTON
Hirschmann SKS AK Krokodilklem - 930126100
CROCODILE CLIP, 6MM, GREY/BLACK, 6A; Connector Type: Crocodile Clip; Current Rating: 6A; Jaw Opening Max: 6mm; Insulator Colour: Grey, Black; Product Range: 6mm, 6A Crocodile Clips; SVHC: No SVHC (15-Jan-2019); Termination Met

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN