Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC ST60-36P

Conn Cellular Phone Connector RCP 36 POS 0.5mm Solder RA SMD 36 Terminal 1 Port T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ST60-36P.

IHS

Datasheet8 pages10 years ago

Hirose SCT

Factory Futures

CAD Models

Download HIROSE ELECTRIC ST60-36P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
Stock
35,983
72,847
Authorized Distributors
0
6
Connector Type
Receptacle
Non-Gendered, Receptacle
Number of Contacts
36
-
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
-
-
Contact Plating
Tin
Gold
Housing Material
Thermoplastic
-
Max Current Rating
500 mA
-
Max Voltage Rating (AC)
100 V
-
Max Operating Temperature
80 °C
-
Min Operating Temperature
-30 °C
-30 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-03-31
LTD Date2016-12-26

Descriptions

Descriptions of HIROSE ELECTRIC ST60-36P provided by its distributors.

Conn Cellular Phone Connector RCP 36 POS 0.5mm Solder RA SMD 36 Terminal 1 Port T/R
Interface Connectors for Portable Terminal Devices, -30 to 80 ℃, RoHS
Hirose SCT
I/O Connector, 36 Contacts, Receptacle, I/O, Solder, PCB Mount
Telecom and Datacom Connector, 36 Contact(s), Male, Right Angle, Surface Mount Terminal, Guide Slot, Receptacle
Receptacle 36-pin,ST series, ST60
CONN RCPT 36P 0.02 GOLD EDGE MNT
Interface Connector; Connector Type:Interface; Gender:Receptacle; No. of Contacts:36; Contact Termination:Surface Mount Horizontal; Contact Material:Copper; Series:ST; Contact Plating:Gold; Connector Mounting:PC Board ;RoHS Compliant: Yes
RECEPTACLE, R/A, 36WAY; Connector Type:I/O; Gender:Receptacle; Ways, No. of:36; Termination Method:Solder; Contact Material:Copper Alloy; Series:ST; Contact Plating:Gold; Mounting Type:PC Board; Colour:Black; Current Rating:0.5A; Flammability Rating:UL94V-0; Max Operating Temperature:80°C; Min Temperature Operating:-30°C; Voltage Rating, AC:100V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L