What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC EX60B-29P

29 Contact(s) Male Right Angle Telecom And Datacom Connector Surface Mount Receptacle
$ 3.5
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC EX60B-29P.

IHS

Datasheet8 pages8 years ago

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC EX60B-29P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FFC and FPC Connectors; MOLEX; 502250-3591; Gold; Surface Mount; 200 mA; 35
TE Connectivity2023344-2
Conn LCEDI PL 30 POS 0.5mm Solder RA Cable Mount 30 Terminal 1 Port
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount

Descriptions

Descriptions of HIROSE ELECTRIC EX60B-29P provided by its distributors.

29 CONTACT(S) MALE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SURFACE MOUNT RECEPTACLE
Interface Connector With Minimal Withdrawal Force |Hirose/hrs EX60B-29P
Conn Rectangular RCP 29 POS 0.6mm Solder RA SMD T/R
CONN RECEPT 29POS 0.6MM R/A SMD
Non-Gendered,Receptacle 1 29pin SMD,P=0.6mm
I/O Connectors REC 29POS 0.6MM R/A SMT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX60B29P