Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF62-EP30PC

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-EP30PC.

IHS

Datasheet19 pages4 years ago

element14 APAC

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.70%

Supply Chain

Introduction Date2019-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, 28-22 AWG, Bag

Descriptions

Descriptions of HIROSE ELECTRIC DF62-EP30PC provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
HIROSE(HRS) DF62-EP30PC Contact, DF62 Series, Pin, 30 AWG, Crimp, Phosphor Bronze
Hirose Tinned crimping terminal Male terminal, DF62series, maximum0.05mm²
Connector Accessory, 0.032in Max Cable Dia, Contact, Phosphor Bronze
[Signalbee ] Slim In-Line/Tht Connectors |Hirose/hrs DF62-EP30PC
Contact Pin Crimp Straight Cable Mount
CONTACT, PIN, 30AWG, CRIMP; Product Range: DF62 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 30AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF62 Series 2.2mm Wire-to-Wire

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L