Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF62-EP22PCFA

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS

$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-EP22PCFA.

IHS

Datasheet19 pages4 years ago

Future Electronics

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-3.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF62-EP30PCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF62-EP2428PCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF59-2P-2C
Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
Connector Discrete Wire Housing 8 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton

Descriptions

Descriptions of HIROSE ELECTRIC DF62-EP22PCFA provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Connector Headers and PCB Receptacles Crimping 203nm gold 22 AWG push-in 14.45mm(Length)
Rectangular Connector Contacts; DF62-EP22PCFA; HIROSE ELECTRIC; Gold; Crimp; 22 AWG
CONN PIN 22AWG CRIMP GOLD / Pin Contact Gold 22 AWG Crimp
CUT STRIP - SLIM IN-LN PLG CNTCT 22 AWG / 544-0507-8
DF62 Slim In-Line 22 AWG Gold Crimp Pin Connector
CONTACT, PIN, 22AWG, CRIMP; Product Range:DF62 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:-; Contact Material:Phosphor Bro

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62EP22PCFA