Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF59-2P-2C

Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag

$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF59-2P-2C.

IHS

Datasheet12 pages4 years ago

Future Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.53%

CAD Models

Download HIROSE ELECTRIC DF59-2P-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Micro-Latch Tray
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TMM Series

Descriptions

Descriptions of HIROSE ELECTRIC DF59-2P-2C provided by its distributors.

Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag
DF59 Series Multifunctional System 2 Position 2 mm Pitch Crimp Socket
[SnapBee™]2.0mm Pitch, Multi Functional Connectors (UL/CSA Certified)
Hirose SCT
Hirose Connector housing, 2road, 2mmPitch, 1line
Conn Wire to Board RCP 2 POS 2mm Reel
Board to Wire crimp connector 2 way
Lighting Connectors 2P CRIMP HOUSING MALE, SWING-LOCK
Plug, Df59, Pcb, 2Mm, 2Way; |Hirose/hrs DF59-2P-2C
CONN SSL RCPT HSG 2POS 2MM CRIMP
PLUG, DF59, PCB, 2MM, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L