Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF4-4DP-2C

2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF4-4DP-2C.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Hirose SCT

DigiKey

CAD Models

Download HIROSE ELECTRIC DF4-4DP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-03-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF11-4DP-2DSA(08)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF11-4DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICDF11-4DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Tube
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 7mm mating pin height, tin, 2+2 contacts"
CONN, HEADER, 4POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TMM Series

Descriptions

Descriptions of HIROSE ELECTRIC DF4-4DP-2C provided by its distributors.

2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Wire to Board PL 4 POS 2mm Crimp ST Cable Mount Bag
2Mm Pitch Connectors Directly Mounted On Board |Hirose(Hrs) DF4-4DP-2C
Headers & Wire Housings 2.0MM DBL ROW PLUG 4 P HOUSING
Housing 2 4pin Black Crimping 2mm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L