What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF4-18DP-2C

2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS

$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF4-18DP-2C.

IHS

Datasheet5 pages8 years ago

Sager Electronics

Hirose SCT

DigiKey

Inventory History

3 month trend:
-60.00%

CAD Models

Download HIROSE ELECTRIC DF4-18DP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICDF4-16DP-2C
2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF4-14DP-2C
Connector Housing Wire to Board Plug 14 Position 2mm Straight Cable Mount Bag
HIROSE ELECTRICDF11-18DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-18DEP-2C
CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 16 Circuits, Natural
Amphenol Communications Solutions65043-030ELF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.

Descriptions

Descriptions of HIROSE ELECTRIC DF4-18DP-2C provided by its distributors.

2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing Wire to Board PL 18 POS 2mm ST Cable Mount Bag
2Mm Pitch Connectors Directly Mounted On Board |Hirose(Hrs) DF4-18DP-2C
2mm 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
18 Position Housing Connector Black Crimp
Headers & Wire Housings 2.0MM DBL ROW PLUG 1 8P HOUSING
Housing 2 18pin Black Crimping 2mm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L