What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF3A-9P-2DS

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-9P-2DS.

IHS

Datasheet14 pages8 years ago

Future Electronics

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+6.23%

CAD Models

Download HIROSE ELECTRIC DF3A-9P-2DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
HIROSE ELECTRICDF3A-7P-2DSA
CONN HEADER VERT 7POS 2MM / Connector Header Through Hole 7 position 0.079" (2.00mm)
TE Connectivity292161-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-9P-2DS provided by its distributors.

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Conn Shrouded Header HDR 9 POS 2mm Solder RA Thru-Hole Pack
Headers & Wire Housings 2MM R/A PCB HEADER 9 POS THRU-HOLE TIN
9pin 2mm 1 Header,Push-Pull 3A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3A9P2DS