Descriptions of Molex 35362-0950 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 9 Circuits, with Kinked PC Tails, Natural
Connector, Header, 9Pos, 1Row, 2Mm; |Molex 35362-0950
Compliant Natural 5.5 mm Through Hole 2 mm Male 20.3 mm Lead Free
Headers & Wire Housings 2.00MM HDR 01X09P VT TH P/LOCK
Pin Header, Wire-to-Board, 2 mm,
MOLEX 35362-0950 2.0 Sherlock W/B Wafer Assy ST 9P
2mm Connectors 9 Ckt Vert. Hdr. Sherlock W-T-B
Cross Referenced to MOLEX - Part MOL35362-0950
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
CONN, PCB HDR, 9POS, 1ROW, 2MM, THT;
2.00MM PITCH SHERLOCK 9CIRCUIT
CONN, PCB HDR, 9POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Sherlock 35362 Series; Contact Termination Type:Through Hole; No. of R; Available until stocks are exhausted