Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF3-EP2428PCFA

Rectangular Connector Contacts; DF3-EP2428PCFA; HIROSE ELECTRIC; Gold; Crimp; 24 AWG; 28 AWG
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-EP2428PCFA.

IHS

Datasheet1 page9 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-7.68%

Supply Chain

Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, 0.38µm Gold (Au) Plated, 36-32 AWG, Bag
HIROSE ELECTRICDF62-EP2428PCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF62-EP30PCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF62-EP22PCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Connector Accessory, 0.035in Min Cable Dia, 0.045in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of HIROSE ELECTRIC DF3-EP2428PCFA provided by its distributors.

Rectangular Connector Contacts; DF3-EP2428PCFA; HIROSE ELECTRIC; Gold; Crimp; 24 AWG; 28 AWG
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Connector Headers and PCB Receptacles Crimping gold 24-28 AWG push-in
CONN PIN 24-28AWG CRIMP GOLD / Pin Contact Gold 24-28 AWG Crimp
Headers & Wire Housings MALE CONTACT GLD 24- 28AWG REEL
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: DF3 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose DF3 Series 2mm IDC Connector

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3EP2428PCFA