Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-32DEP-2C

2mm 2x16P 16 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-32DEP-2C.

IHS

Datasheet23 pages3 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+7.15%

CAD Models

Download HIROSE ELECTRIC DF11-32DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HIROSE ELECTRICDF11-20DEP-2C
CONN PLUG HOUSING 20POS 2MM / 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
HIROSE ELECTRICDF11-28DEP-2C
Plug 2 28-Pin Male Pin Crimp Black Snap-In, Push-In, Panel Mount 35mm × 13mm × 6.9mm
HIROSE ELECTRICDF62B-4EP-2.2C
CONN PLUG HSG 4POS 2.20MM / 4 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)

Descriptions

Descriptions of HIROSE ELECTRIC DF11-32DEP-2C provided by its distributors.

2mm 2x16P 16 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 32 POS 2mm Crimp ST Panel Mount Black Bag
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose/hrs DF11-32DEP-2C
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM PLUG HOUSING 32P DUAL ROW CRIMP
Plug, 2 Pos, 32-Pin Male Pin, Crimp, Black, Snap-In Mount, Push-On Mount, Panel Mount, 39mm L × 13mm W
CONN HOUSING, PLUG, 32POS, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L