What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF11-22SCA

Hirose Gold plated crimping terminal Female terminal, DF11series, maximum0.3mm²
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SCA.

IHS

Datasheet21 pages5 years ago

Newark

Future Electronics

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+34.10%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.096
$ 0.096
Stock
457,531
1,988,671
1,988,671
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper

Supply Chain

Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
HIROSE ELECTRICDF11-30SCFA
Connector Accessory, 0.029in Min Cable Dia, 0.047in Max Cable Dia, Contact, Phosphor Copper

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22SCA provided by its distributors.

Hirose Gold plated crimping terminal Female terminal, DF11series, maximum0.3mm²
DF11 Series 22 AWG 2 A Gold Plated Crimp Socket Contact
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Contact, Socket, 22Awg, Crimp; |Hirose / Hrs DF11-22SCA
Headers & Wire Housings FEMALE CONTACT GLD 2 2AWG LOOSE
Connector Accessory, Contact, Phosphor Copper
Contact SKT Crimp ST Cable Mount 22AWG Bag
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: DF11 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose DF11 Series 2mm Double R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-22-SCA
  • DF1122SCA